Filter Your Search
1 - 2 of 2 results
|
TP12LTV3RE2
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | PANEL MOUNTABLE | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.02 mm | 10.16 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||
|
TP12LTV3RE22
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |