Filter Your Search
1 - 10 of 13 results
|
TP11FGPC0
TE Connectivity
|
$5.9300 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | SQUARE BUTTON | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | |||||||||
|
TP11FGRA0
TE Connectivity
|
$7.3254 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 5 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
TP11FGPC004
TE Connectivity
|
$7.6833 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | UL | 0.4VA@20VDC | 400 mA | ON-(OFF) | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 95 °C | PANEL MOUNT | BLACK | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | NO | BRASS | WIRE | 0.129 inch | 5.2324 mm | 8.3312 mm | 8.128 mm | 0.129 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | |||||||||||||
|
TP11FGPC2
TE Connectivity
|
$7.7538 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
TP11FGRA2
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
TP11FG-RA6
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | UL | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | e0 | -30 °C | 65 °C | PANEL MOUNT | BLUE | POLYAMIDE | 762 µm | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | POLYESTER | 1 | BULK | 5 | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.124 inch | 5.23 mm | 8.89 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | |||||||
|
TP11FG-RA0
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | PUSHBUTTON SWITCH | TP | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 3.34 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | TIN LEAD | SOLDER | 8.13 mm | 5.74 mm | 8.13 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||
|
TP11FGRA004
TE Connectivity
|
Check for Price | Obsolete | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TP11FGPC6
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.34 N | e0 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 5.23 mm | 8.13 mm | 8.13 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||
|
TP11FGRA204
TE Connectivity
|
Check for Price | Obsolete | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity |