Filter Your Search
1 - 10 of 75 results
|
TP10-3901-GB
RCD Components Inc
|
Check for Price | Active | 3.9 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-394-KB
RCD Components Inc
|
Check for Price | Active | 390 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 25 °C | NO | 500 V | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
TP10-390-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 39 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-390-JB
RCD Components Inc
|
Check for Price | Active | 39 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-3923-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 392 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
TP10-393-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 39 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-394-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 390 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 25 °C | NO | 500 V | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
TP10-3922-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 39.2 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-392-KB
RCD Components Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-393-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 39 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |