Filter Your Search
1 - 1 of 1 results
|
TP-150A
Mean Well
|
$76.3861 | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 20 A | 3 | NO | YES | VOUT2=12V AND VOUT3=-5V , 127V TO 370VDC ALSO AVAILABILE | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 1 % | 3 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OVER LOAD ; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | 2.6 s | R-XXMA-X | UL, TUV, EAC | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | 50 mm | MEAN WELL ENTERPRISES CO LTD | , | unknown | EAR99 | Mean Well |