Filter Your Search
1 - 2 of 2 results
|
TOP221GN
Power Integrations
|
$1.7441 | Yes | Obsolete | 280 mA | YES | BOOST | 110 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.59 mm | 3.73 mm | POWER INTEGRATIONS INC | SOIC | SMD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1997-10-20 | Power Integrations | ||||
|
TOP221GN-TL
Power Integrations
|
$2.1065 | Yes | Yes | Not Recommended | YES | BUCK-BOOST | 110 kHz | OPERATES WITH AC INPUT FROM 85 VAC TO 265 VAC | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.59 mm | 3.73 mm | POWER INTEGRATIONS INC | SMD-8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |