Filter Your Search
1 - 3 of 3 results
|
TOP201YAI
Power Integrations
|
Check for Price | No | Obsolete | 5.7 V | 36 V | NO | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSFM-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | POWER INTEGRATIONS INC | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Power Integrations | ||||||
|
TOP201YN
Power Integrations
|
Check for Price | Yes | Obsolete | 5.7 V | 36 V | NO | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSFM-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INTEGRATIONS INC | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||||||||
|
PWR-TOP201YAI
Power Integrations
|
Check for Price | No | No | Obsolete | 5.7 V | 36 V | 100 µA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PSFM-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | POWER INTEGRATIONS INC | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |