Filter Your Search
1 - 2 of 2 results
|
TON15-2411WISM
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-X6 | 75 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 23.88 mm | 27.94 mm | 8.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TON15-2411WI
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-T6 | 50 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 23.88 mm | 27.94 mm | 9 mm | TRACO ELECTRONIC AG | , | compliant |