Filter Your Search
1 - 1 of 1 results
|
TON15-2411SM
Traco Power
|
Check for Price | Yes | End Of Life | 24 V | 5 V | 36 V | 18 V | 4.59 V | 5.61 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | OTHER | 15.3 W | R-XDMA-P6 | 70 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.88 mm | 27.94 mm | 8.85 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |