Parametric results for: TOMCT16031003BT1 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tomct16031003bt1
Select parts from the table below to compare.
Compare
Compare
TOMCT16031003BT1
Vishay Intertechnologies
Check for Price Yes Active 100 kΩ 0.1 % 100 mW 4422 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 100 kΩ ISOLATED 8 70 °C 100 kΩ YES 100 V e3 125 °C -55 °C Rectangular 1 16 TR Matte Tin (Sn) GULL WING 2.03 mm 11.176 mm 5.59 mm VISHAY INTERTECHNOLOGY INC CHIP unknown