Filter Your Search
1 - 3 of 3 results
|
TNY263GN-TL
Power Integrations
|
$1.0009 | Yes | Yes | Not Recommended | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||
|
TNY263GN
Power Integrations
|
$1.2856 | Yes | Yes | Obsolete | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||
|
TNY263GNTL
Power Integrations
|
Check for Price | Yes | Yes | Active | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 8/7 | compliant |