Filter Your Search
1 - 9 of 9 results
|
TNY268PN
Power Integrations
|
$1.1249 | Yes | Yes | Not Recommended | 880 mA | NO | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP-7 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||||
|
TNY268GN
Power Integrations
|
$1.1809 | Yes | Yes | Obsolete | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||
|
TNY268GN-TL
Power Integrations
|
$1.4312 | Yes | Yes | Not Recommended | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||
|
TNY268GTL
Power Integrations
|
Check for Price | No | No | Active | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | PLASTIC, SMD-8/7 | 8/7 | compliant | ||||||
|
TNY268G
Power Integrations
|
Check for Price | No | No | Obsolete | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 8/7 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TNY268GNTL
Power Integrations
|
Check for Price | Yes | Yes | Active | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | LEAD FREE, PLASTIC, SMD-8/7 | 8/7 | compliant | ||||||
|
TNY268PG
Power Integrations
|
Check for Price | Yes | Not Recommended | 880 mA | NO | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TNY268G-TL
Power Integrations
|
Check for Price | No | No | Obsolete | 880 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 8/7 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TNY268P
Power Integrations
|
Check for Price | No | No | Obsolete | 880 mA | NO | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | 3.73 mm | POWER INTEGRATIONS INC | DIP | DIP-7 | 8 | unknown | EAR99 | 8542.39.00.01 | Power Integrations |