Parametric results for: TNPW120688K7BEEA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw120688k7beea
Select parts from the table below to compare.
Compare
Compare
TNPW120688K7BEEA
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 88.7 kΩ 0.1 % 270 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
TNPW120688K7BEEA
Vishay Dale
Check for Price Buy Yes Transferred 88.7 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30