Parametric results for: TNPW1206250RBEEN under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tnpw1206250rbeen
Select parts from the table below to compare.
Compare
Compare
TNPW1206250RBEEN
Vishay Intertechnologies
Check for Price Yes Active 250 Ω 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 Vishay