Parametric results for: TNPW08055K11BECN under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw08055k11becn
Select parts from the table below to compare.
Compare
Compare
TNPW08055K11BECN
Vishay Dale
Check for Price No Transferred 5.11 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 100 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND VISHAY DALE CHIP, LEAD compliant EAR99 8533.21.00.30
TNPW08055K11BECN
Vishay Intertechnologies
Check for Price No No Active 5.11 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30