Parametric results for: TNPW0805536RBYEA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw0805536rbyea
Select parts from the table below to compare.
Compare
Compare
TNPW0805536RBYEA
Vishay Dale
Check for Price Yes Transferred 536 Ω 0.1 % 125 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 0805 compliant EAR99 8533.21.00.30
TNPW0805536RBYEA
Vishay Intertechnologies
Check for Price Yes Yes Active 536 Ω 0.1 % 140 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 150 70 °C YES 150 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30