Parametric results for: TNPW08051K21BEEA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw08051k21beea
Select parts from the table below to compare.
Compare
Compare
TNPW08051K21BEEA
Vishay Dale
Check for Price Yes Transferred 1.21 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
TNPW08051K21BEEA
Vishay Intertechnologies
Check for Price Yes Yes Active 1.21 kΩ 0.1 % 140 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay