Parametric results for: TNPW0603328KBEEA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw0603328kbeea
Select parts from the table below to compare.
Compare
Compare
TNPW0603328KBEEA
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 328 kΩ 0.1 % 110 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Pure Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
TNPW0603328KBEEA
Vishay Dale
Check for Price Buy Yes Transferred 328 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V 70 °C YES 75 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30