Parametric results for: TNPW0603300KFHTA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw0603300kfhta
Select parts from the table below to compare.
Compare
Compare
TNPW0603300KFHTA
Vishay Intertechnologies
Check for Price No No Active 300 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
TNPW0603300KFHTA
Vishay Dale
Check for Price No Transferred 300 kΩ 1 % 63 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 75 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP, LEAD compliant EAR99 8533.21.00.30