Parametric results for: TNPW06031K13BECN under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tnpw06031k13becn
Select parts from the table below to compare.
Compare
Compare
TNPW06031K13BECN
Vishay Dale
Check for Price No Transferred 1.13 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP compliant EAR99 8533.21.00.30
TNPW06031K13BECN
Vishay Intertechnologies
Check for Price No No Active 1.13 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 not_compliant EAR99 8533.21.00.30