Filter Your Search
1 - 1 of 1 results
|
TNPW060310K0.1%T-10ET6E3
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 10 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 75 V | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |