Filter Your Search
1 - 1 of 1 results
|
TNPV12061M54FHEN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.54 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE: 700V | 70 °C | YES | 700 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |