Parametric results for: TNPU060310K0HZEN00 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tnpu060310k0hzen00
Select parts from the table below to compare.
Compare
Compare
TNPU060310K0HZEN00
Vishay Intertechnologies
$3.9900 Yes Active 10 kΩ 0.02 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION 70 °C YES 75 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
TNPU060310K0HZEN00
Vishay Dale
Check for Price Yes Yes Active unknown