Filter Your Search
1 - 1 of 1 results
|
TNPS06038660DELX
Vishay Intertechnologies
|
Check for Price | Active | 866 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLATGE: 75V | 70 °C | YES | 75 V | e0 | ESCC4001/029 | 125 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | Tin/Lead (Sn/Pb) | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |