Parametric results for: TN2640K4-G under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tn2640k4g
Select parts from the table below to compare.
Compare
Compare
TN2640K4-G
Microchip Technology Inc
$1.6657 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 500 mA 5 Ω 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 3 A SWITCHING SILICON 52 ns 35 ns TO-252 R-PSSO-G2 e3 Not Qualified 3 150 °C -55 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC DPAK-3/2 compliant EAR99 8541.29.00.95 Microchip
TN2640K4-G
Supertex Inc
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 500 mA 5 Ω LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 2.5 W 3 A SWITCHING SILICON 52 ns 35 ns TO-252 R-PSSO-G2 e3 Not Qualified 3 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE SUPERTEX INC SMALL OUTLINE, R-PSSO-G2 compliant EAR99 8541.29.00.95 TO-252AA 3