Filter Your Search
1 - 3 of 3 results
|
TN2524N8-G
Microchip Technology Inc
|
$1.3702 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 360 mA | 6 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | 40 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | Microchip | |||||||
|
TN2524N8
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 360 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | 40 ns | 20 ns | TO-243AA | R-PSSO-F3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | SUPERTEX INC | SAME AS SOT-89, 3 PIN | unknown | EAR99 | SOT-89 | 3 | |||||||
|
TN2524N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 360 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | 40 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | GREEN, SOT-89, 3 PIN | compliant | EAR99 | SOT-89 | 3 |