Parametric results for: TN2-48V under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tn248v
Select parts from the table below to compare.
Compare
Compare
TN2-48V-3
Panasonic Electronic Components
Check for Price Buy Yes Yes Obsolete 300 mW 7.68 kΩ 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 6 mA 36 V 4.8 V 48 V 1A@125VAC 1A@110VDC 3 ms 3 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 5.6 mm 9.8 mm 14 mm 14mm x 5.6mm x 9.8mm PANASONIC CORP compliant EAR99 8536.49.00.50
TN2-48V
Panasonic Electronic Components
Check for Price Buy Yes Yes Obsolete 300 mW 7.68 kΩ 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 6 mA 36 V 4.8 V 48 V 1A@125VAC 1A@110VDC 3 ms 3 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 5.6 mm 9.8 mm 14 mm 14mm x 5.6mm x 9.8mm PANASONIC CORP compliant EAR99 8536.49.00.50 ROHS COMPLIANT Panasonic