Filter Your Search
1 - 7 of 7 results
|
TN1625-600G-TR
STMicroelectronics
|
$0.5543 | Yes | Active | 10 kA | 2 mA | 40 mA | 25 mA | 600 V | 16 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 1.3 V | 190 A | 5 µA | 600 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
|
TN1625-1000G-TR
STMicroelectronics
|
$0.9045 | Yes | Active | 10 kA | 2 mA | 40 mA | 25 mA | 1 kV | 16 A | SCR | SINGLE | 500 V/us | 1.3 V | 190 A | 1 kV | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
TN1625-800G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 kA | 5 µA | 40 mA | 25 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 1.3 V | 199 A | 5 µA | 800 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
TN1625-600G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 kA | 5 µA | 40 mA | 25 mA | 600 V | 16 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 1.3 V | 199 A | 5 µA | 600 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
TN1625-1000G
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 kA | 2 mA | 40 mA | 25 mA | 1 kV | 12 A | SCR | SINGLE | 500 V/us | 1.3 V | 190 A | 1 kV | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
TN1625-400G
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 200 V | 16 A | SCR | SINGLE | 200 V | R-PSSO-G2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
TN1625-800G-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 2 mA | 40 mA | 25 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 1.3 V | 190 A | 5 µA | 800 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |