Filter Your Search
1 - 2 of 2 results
|
TN1215-800B-TR
STMicroelectronics
|
$0.5425 | Yes | Active | 8 kA | 2 mA | 5 mA | 200 µA | 800 V | 12 A | SCR | SINGLE | 200 V/us | 1.3 V | 115 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||
|
TN1215-800B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 kA | 2 mA | 40 mA | 200 µA | 800 V | 12 A | SCR | SINGLE | 200 V/us | 1.3 V | 115 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |