Filter Your Search
1 - 10 of 39 results
|
TN0604N3-G-P005
Microchip Technology Inc
|
$0.9417 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 700 mA | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
TN0604N3-G-P013
Microchip Technology Inc
|
$0.9417 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 700 mA | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
TN0604N3-G
Microchip Technology Inc
|
$0.9483 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 700 mA | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
TN0604N3P004
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
TN0604N3P015
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
TN0604N3-GP013
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 700 mA | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
TN0604N3P012
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
TN0604N3P017
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
TN0604N3-GP014
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 700 mA | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||||||||
|
TN0604WG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 20 | 40 V | 1 | 1 A | 1 Ω | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SWITCHING | SILICON | MS-013AC | R-PDSO-G20 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G20 | compliant | EAR99 | SOIC | 20 |