Filter Your Search
1 - 2 of 2 results
|
TMX5701227APGEQQ1R
Texas Instruments
|
Check for Price | Obsolete | 32 | 160 MHz | 16 | 13 | 80 MHz | 16 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMX5701227APGEQQ1
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 160 MHz | 1310720 | 196608 | 196608 | CORTEX- R4F | 80 MHz | 58 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 8 | YES | FLASH | 360 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | PLASTIC, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |