Filter Your Search
1 - 1 of 1 results
|
TMS7002NL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 4 MHz | 256 | TMS7000 | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 |