Parametric results for: TMS5702134CZWTQQ1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms5702134czwtqq1
Select parts from the table below to compare.
Compare
Compare
TMS5702134CZWTQQ1
Texas Instruments
Check for Price Yes Yes Obsolete 32 180 MHz 2097152 262144 CORTEX-R4F 16 22 80 MHz 144 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 8 NO FLASH 375 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B337 Not Qualified e1 3 125 °C -40 °C 260 AEC-Q100 30 337 PLASTIC/EPOXY LFBGA BGA337,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA LFBGA, BGA337,19X19,32 337 compliant 3A991.A.2 8542.31.00.01