Parametric results for: TMS470R1A256 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tms470r1a256
Select parts from the table below to compare.
Compare
Compare
TMS470R1A256PZ
Texas Instruments
Check for Price Obsolete 32 48 MHz 262144 12288 ARM7 20 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 2.06 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 unknown 8542.31.00.01
TMS470R1A256PZQR
Texas Instruments
Check for Price Obsolete 32 48 MHz 20 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES YES FLASH 2.06 V 1.81 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 8542.31.00.01
TMS470R1A256PZ-TR
Texas Instruments
Check for Price Obsolete 32 48 MHz 20 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES YES FLASH 2.06 V 1.81 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 8542.31.00.01 EAR99
TMS470R1A256PZ-T
Texas Instruments
Check for Price Yes Yes Not Recommended 32 48 MHz 262144 12288 12 ARM7TDMI 16 27 20 MHz 50 1 YES 2 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES NO NO FIXED POINT YES NO YES 16 16 5 8 8 YES FLASH 115 mA 2.06 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 8542.31.00.01 3A991.A.2 Texas Instruments
TMS470R1A256PZQ
Texas Instruments
Check for Price Obsolete 32 48 MHz 20 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES YES FLASH 2.06 V 1.81 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 8542.31.00.01