Filter Your Search
1 - 10 of 206 results
|
S4MF03107SPZQQ1R
Texas Instruments
|
$5.4297 | Yes | Yes | Active | 32 | 80 MHz | 327680 | 16384 | CORTEX-M3 | 20 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-10-07 | Texas Instruments | ||||||||||||||||||||
|
S4MF03107SPZQQ1
Texas Instruments
|
$5.9811 | Yes | Yes | Active | 32 | 80 MHz | 327680 | 16384 | 16 | CORTEX-M3 | 20 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | NO | FLASH | 110 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 | |||||||||
|
S4MF04207SPZQQ1
Texas Instruments
|
$6.2534 | Yes | Yes | Active | 32 | 80 MHz | 458752 | 24576 | 24 | CORTEX-M3 | 20 MHz | 49 | YES | 1.55 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | NO | FLASH | 110 mA | 1.7 V | 1.4 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||||||
|
TMS470R1A128PZ-T
Texas Instruments
|
$6.9238 | No | Yes | Obsolete | 32 | 48 MHz | 131072 | 8192 | ARM7 | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||||||||||||||||
|
TMS470R1A64PNT
Texas Instruments
|
$7.9388 | Yes | Yes | Not Recommended | 32 | 48 MHz | 65536 | 8192 | 8 | ARM7TDMI | 16 | 27 | 20 MHz | 40 | 1 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 80 | ||||
|
TMS470R1A256PZ-T
Texas Instruments
|
$9.0095 | Yes | Yes | Not Recommended | 32 | 48 MHz | 262144 | 12288 | 12 | ARM7TDMI | 16 | 27 | 20 MHz | 50 | 1 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||
|
S4MF06607BSPZQQ1
Texas Instruments
|
$9.3555 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 65536 | 64 | CORTEX-M3 | 20 MHz | 49 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | NO | FLASH | 110 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||||||
|
TMS470R1A288PZ-T
Texas Instruments
|
$9.8959 | Yes | Yes | Not Recommended | 32 | 48 MHz | 294912 | 16384 | 16 | ARM7TDMI | 16 | 27 | 10 MHz | 14 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.05 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||
|
TMS470R1A288PGETR
Texas Instruments
|
$10.3095 | Yes | Yes | Not Recommended | 32 | 48 MHz | 294912 | 16384 | 16 | ARM7TDMI | 16 | 27 | 10 MHz | 50 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.05 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | EAR99 | 8542.31.00.01 | QFP | 144 | |||||
|
TMS470R1A288PGEA
Texas Instruments
|
$13.1535 | Yes | Yes | Not Recommended | 32 | 48 MHz | 294912 | 16384 | 16 | ARM7TDMI | 16 | 27 | 10 MHz | 50 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 115 mA | 2.05 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |