Filter Your Search
1 - 4 of 4 results
|
TMS4257-10SDL
Texas Instruments
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 8.26 mm | 20.5 mm | 2.8 mm | TEXAS INSTRUMENTS INC | ZIP | ZIP, | 16 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
TMS4257-10NL
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
TMS4257-10FML
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.53 mm | 12.446 mm | 7.366 mm | TEXAS INSTRUMENTS INC | QFN | QCCJ, LDCC18,.33X.53 | 18 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
TMS4257-10JL
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | NIBBLE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.02 |