Filter Your Search
1 - 8 of 8 results
|
TMS370C050FNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | YES | 5 V | CMOS | MROM | 67 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
TMS370C050AFNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | 8 | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | LCC | 68 | ||||||||||||
|
TMS370C050ANML
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 8 | 16 | 20 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.64 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SDIP, SDIP64,.75 | not_compliant | 8542.31.00.01 | DIP | 64 | ||||
|
TMS370C050ANMT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.64 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SDIP, SDIP64,.75 | not_compliant | 8542.31.00.01 | DIP | 64 | |||||||||||||
|
TMS370C050ANMA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 8 | 16 | 20 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.64 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SDIP, SDIP64,.75 | not_compliant | 8542.31.00.01 | DIP | 64 | |||
|
TMS370C050AFNA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 8 | 16 | 20 MHz | 55 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 6 CHIP SELECT SIGNALS; MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | LCC | 68 | ||
|
TMS370C050FNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | YES | 5 V | CMOS | MROM | 45 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TMS370C050AFNL
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 8 | 16 | 20 MHz | 55 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 6 CHIP SELECT SIGNALS; MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | LCC | 68 |