Filter Your Search
1 - 2 of 2 results
|
TMS34010-40FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||
|
TMS34010-40FN
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |