Filter Your Search
1 - 9 of 9 results
|
TMS34010-40FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||
|
TMS34010FNL-40
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | Texas Instruments | ||||||||
|
TMS34010-60FN
Texas Instruments
|
Check for Price | Obsolete | 32 | 60 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 175 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||
|
TMS34010FNL-50
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | 3A001.A.3 | ||||||||
|
TMS34010-60FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 60 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 175 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||
|
TMS34010FNL-60
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 60 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | 3A001.A.3 | |||||||||
|
TMS34010-50FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||
|
TMS34010-50FN
Texas Instruments
|
Check for Price | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||
|
TMS34010-40FN
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |