Parametric results for: TMS32C6211BGFNA150 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms32c6211bgfna150
Select parts from the table below to compare.
Compare
Compare
TMS32C6211BGFNA150
Texas Instruments
Check for Price No Active 32 1024 32 22 150 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V I/O SUPPLY NO YES FIXED POINT YES MULTIPLE YES 16 4 1.89 V 1.71 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 4 105 °C -40 °C 220 20 256 PLASTIC/EPOXY BGA BGA256,20X20,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.32 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, PLASTIC, BGA-256 256 not_compliant 3A991.A.2 8542.31.00.01 1998-08-01