Filter Your Search
1 - 1 of 1 results
|
TMS320VC5507GHH
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 16 | 65536 | 16 | 21 | 50 MHz | 3 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35 V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | 16 | MROM | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 |