Filter Your Search
1 - 8 of 8 results
|
TMS320VC5420PGE200
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PQFP-G144 | Not Qualified | e4 | 1 | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||
|
TMS320VC5420PGE
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 204800 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320VC5420GGU
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 204800 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA144,13X13,32 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C5420GGUA200
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320VC5420ZGU200
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C5420PGEA200
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PQFP-G144 | Not Qualified | e4 | 1 | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C5420GGUR200
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA144,13X13,32 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320VC5420GGU200
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 65536 | 16 | 18 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 |