Filter Your Search
1 - 3 of 3 results
|
TMS320VC33PGE120
Texas Instruments
|
$13.8381 | Yes | Yes | Active | 32 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 80 mA | 1.89 V | 1.71 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 1 | 90 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | 1999-12-11 | |||
|
TMS320VC33PGE120G4
Texas Instruments
|
$17.4727 | Yes | Yes | Active | 32 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 80 mA | 1.89 V | 1.71 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 1 | 90 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320VC33PGE-120
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 24 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY; OPERATING CASE TEMPERATURE 0 TO 90 | YES | YES | FLOATING POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 1 | 85 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-144 | 144 | compliant | Texas Instruments |