Filter Your Search
1 - 6 of 6 results
|
TMS320UC5409GGU-80
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 32768 | 16 | 23 | 20 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 8542.31.00.01 | ||||
|
TMS320UC5409GGUR80
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 23 | 20 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, BGA-144 | 144 | unknown | 8542.31.00.01 | ||||||||
|
TMS320UC5409GGUR
Texas Instruments
|
Check for Price | Obsolete | 16 | 23 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
TMS320UC5409GGU
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 32768 | 16 | 23 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA144,13X13,32 | 144 | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
TMS320UC5409GGU-80
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 23 | 20 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | COMMERCIAL | e0 | 3 | 220 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-144 | 144 | unknown | ||||||||||||
|
TMS320UC5409GGUR80
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 | 23 | 20 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | COMMERCIAL | e0 | 3 | 220 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-144 | 144 | unknown |