Filter Your Search
1 - 4 of 4 results
|
TMS320TCI6484CMH
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 64 | 20 | 1 GHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.133 V | 1.067 V | S-PBGA-B688 | Not Qualified | e1 | 4 | 245 | 30 | 688 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 688 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320TCI6484CMHA
Texas Instruments
|
Check for Price | Obsolete | 64 | 20 | 1 GHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.133 V | 1.067 V | S-PBGA-B688 | Not Qualified | 688 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 688 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320TCI6484CMH2
Texas Instruments
|
Check for Price | Obsolete | 64 | 20 | 1.2 GHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | S-PBGA-B688 | Not Qualified | 688 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 688 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320TCI6484CMHA2
Texas Instruments
|
Check for Price | Obsolete | 64 | 20 | 1.2 GHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | S-PBGA-B688 | Not Qualified | 688 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 688 | unknown | 3A991.A.2 | 8542.31.00.01 |