Filter Your Search
1 - 10 of 53 results
|
TMS320TCI6482BGTZA2
Texas Instruments
|
Check for Price | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | 105 °C | -40 °C | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320TCI6482BZTZ
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320TCI6482DGTZA8
Texas Instruments
|
Check for Price | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | 105 °C | -40 °C | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320TCI6482BCTZ2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | YES | CMOS | FIXED POINT | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 245 | 30 | 697 | PLASTIC/EPOXY | HBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | BGA | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320TCI6482ZTZA2
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 8192 | YES | CMOS | FIXED POINT | S-PBGA-B697 | Not Qualified | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA697,29X29,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
TMS320TCI6482BCTZA2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | YES | CMOS | FIXED POINT | INDUSTRIAL | S-PBGA-B697 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
TMS320TCI6482DCTZ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | YES | CMOS | FIXED POINT | OTHER | S-PBGA-B697 | Not Qualified | 90 °C | NOT SPECIFIED | NOT SPECIFIED | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
TMS320TCI6482BZTZA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320TCI6482BZTZ2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320TCI6482DCTZA2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | YES | CMOS | FIXED POINT | INDUSTRIAL | S-PBGA-B697 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 8542.31.00.01 |