Filter Your Search
1 - 3 of 3 results
|
TMS320LF2403APAGS
Texas Instruments
|
$9.8903 | Yes | Yes | Active | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 80 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320LF2403APAG4
Texas Instruments
|
$10.2364 | Yes | Yes | Active | 16 | 544 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 120 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | 8542.31.00.01 | ||||||
|
TMS320LF2403APAGA
Texas Instruments
|
$11.9838 | Yes | Yes | Active | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |