Parametric results for: TMS320LF2401A%2C under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tms320lf2401a
Select parts from the table below to compare.
Compare
Compare
TMS320LF2401AVFS
Texas Instruments
$2.3079 Yes Yes Active 16 544 20 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES NO MULTIPLE YES 2 16 YES FLASH 96 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G32 Not Qualified e4 3 125 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP PLASTIC, LQFP-32 32 compliant 3A991.A.2 8542.31.00.01
TMS320LF2401AVFAR
Texas Instruments
$6.7896 Yes Yes Active 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LQFP-32 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320LF2401AVFA
Texas Instruments
$7.3048 Yes Yes Active 16 1056 20 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS REQUIRES 3.3V I/O SUPPLY YES YES FIXED POINT YES NO MULTIPLE YES 2 16 16 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP PLASTIC, LQFP-32 32 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320LF2401AVFA
Rochester Electronics LLC
Check for Price No Active 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS REQUIRES 3.3V I/O SUPPLY YES YES FIXED POINT MULTIPLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 COMMERCIAL e4 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, LQFP-32 32 unknown