Filter Your Search
1 - 2 of 2 results
|
TMS320LC31PQL-40
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 2048 | 32 | 24 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 300 mA | 3.47 V | 3.13 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TMS320LC31PQL40
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 2000 | 32 | 24 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 3.3 V | 300 mA | 3.47 V | 3.13 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | unknown |