Filter Your Search
1 - 4 of 4 results
|
TMS320LC2406APZS
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 16 | 16 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 70 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
TMS320LC2406APZA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 16 | 16 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
TMS320LC2406APZS4
Texas Instruments
|
Check for Price | Obsolete | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
TMS320LC2406APZ4
Texas Instruments
|
Check for Price | Obsolete | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 |