Parametric results for: TMS320LC2403A under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tms320lc2403a
Select parts from the table below to compare.
Compare
Compare
TMS320LC2403APAGA
Texas Instruments
Check for Price No Obsolete 16 1056 16 16 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT MULTIPLE YES 95 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP64,.47SQ 64 unknown 8542.31.00.01
TMS320LC2403APAGS
Texas Instruments
Check for Price No Obsolete 16 1056 16 16 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT MULTIPLE YES 95 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP64,.47SQ 64 unknown 8542.31.00.01